+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216-107

Tip: bootlace ferrule; non-insulated; 4mm2; 10mm; tinned; crimped


Manufacturer: WAGO

Manufacturer part number:
216-107
TME Symbol:
216-107

Specification

Manufacturer
WAGO
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Wire cross-section
4mm2
Bit length
10mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.162 g
Certificates
See other products in this category: Bootlace ferrule and butt splice WAGO,
*
216-107
3926 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs