+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of tip | bootlace ferrule | |
Ferrule variant | insulated | |
Wire cross-section | 0.5mm2 | |
Bit length | 8mm | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Colour | white |