+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216-262

Tip: bootlace ferrule; insulated; 0.75mm2; 12mm; tinned; crimped

Manufacturer: WAGO

Manufacturer part number:
216-262
TME Symbol:
216-262

Specification

Manufacturer
WAGO
Type of tip
bootlace ferrule
Ferrule variant
insulated
Wire cross-section
0.75mm2
Bit length
12mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
grey
Gross weight0.102 g
Certificates
See other products in this category: Bootlace ferrule and butt splice WAGO,
*
216-262
1688 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs