+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216-547

Tip: bootlace ferrule; insulated,double; 6mm2; 12mm; tinned


Manufacturer: WAGO

Manufacturer part number:
216-547
TME Symbol:
216-547

Specification

Manufacturer
WAGO
Type of tip
bootlace ferrule
Ferrule variant
double, insulated
Wire cross-section
6mm2
Bit length
12mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
yellow
Gross weight0.58 g
Certificates
See other products in this category: Bootlace ferrule and butt splice WAGO,
*
216-547
4510 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs