+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216000-2

Connector: RJ12; socket; PIN: 6; gold-plated; 6p6c; 26AWG÷22AWG

Manufacturer: TE Connectivity

Manufacturer part number:
216000-2
TME Symbol:
216000-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ12
Connector
socket
Number of pins
6
Contact plating
gold-plated
Connector pinout layout
6p6c
Wire size
26AWG...22AWG
Mechanical mounting
for panel mounting, Keystone
Electrical mounting
IDC
Gross weight5.14 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
216000-2
136 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 4.65 USD
Net price for quantities from 30 pcs - 4.59 USDGross price for quantities from 30 pcs - 4.59 USD
Net price for quantities from 50 pcs - 4.37 USDGross price for quantities from 50 pcs - 4.37 USD
Net price for quantities from 100 pcs - 4.16 USDGross price for quantities from 100 pcs - 4.16 USD
Net price for quantities from 250 pcs - 3.97 USDGross price for quantities from 250 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)