+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216A-04FO0

Connector: M12; socket; PIN: 4; female; 125V; soldering; 10A


Manufacturer: ATTEND

Manufacturer part number:
216A-04FO0
TME Symbol:
216A-04FO0

Specification

Manufacturer
ATTEND
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Rated voltage
0.125kV
Electrical mounting
soldering
Mechanical mounting
for cable, for molding
Current rating
10A
Gross weight8.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M12 plugs and sockets ATTEND,
*
216A-04FO0
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 20 pcs - 6.00 USDGross price for quantities from 20 pcs - 6.00 USD
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs