+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216A-04FSF

Connector: M12; socket; PIN: 4; female; 125V; vertical; IPX7; THT


Manufacturer: ATTEND

Manufacturer part number:
216A-04FSF
TME Symbol:
216A-04FSF

Specification

Manufacturer
ATTEND
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Rated voltage
0.125kV
Spatial orientation
vertical
IP rating
IPX7
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread
Current rating
5A
Connector variant
with mounting nut
Fastening thread
PG9
Gross weight16.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M12 plugs and sockets ATTEND,
*
216A-04FSF
123 in TME stock
Net price for quantities from 1 pcs - 16.51 USDGross price for quantities from 1 pcs - 16.51 USD
Net price for quantities from 3 pcs - 14.10 USDGross price for quantities from 3 pcs - 14.10 USD
Net price for quantities from 5 pcs - 11.71 USDGross price for quantities from 5 pcs - 11.71 USD
Net price for quantities from 25 pcs - 9.37 USDGross price for quantities from 25 pcs - 9.37 USD
Net price for quantities from 100 pcs - 7.99 USDGross price for quantities from 100 pcs - 7.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs