+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216A-08FSF

Connector: M12; socket; PIN: 8; female; 125V; vertical; IPX7; THT


Manufacturer: ATTEND

Manufacturer part number:
216A-08FSF
TME Symbol:
216A-08FSF

Specification

Manufacturer
ATTEND
Type of connector
M12
Connector
socket
Number of pins
8
Kind of connector
female
Rated voltage
0.125kV
Spatial orientation
vertical
IP rating
IPX7
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread
Current rating
5A
Connector variant
with mounting nut
Fastening thread
PG9
Gross weight35.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M12 plugs and sockets ATTEND,
*
216A-08FSF
47 in TME stock
Net price for quantities from 1 pcs - 18.85 USDGross price for quantities from 1 pcs - 18.85 USD
Net price for quantities from 3 pcs - 16.07 USDGross price for quantities from 3 pcs - 16.07 USD
Net price for quantities from 5 pcs - 13.40 USDGross price for quantities from 5 pcs - 13.40 USD
Net price for quantities from 25 pcs - 10.72 USDGross price for quantities from 25 pcs - 10.72 USD
Net price for quantities from 100 pcs - 9.10 USDGross price for quantities from 100 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.