+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700124

Automation module: switch Ethernet; unmanaged; 12÷48VDC; RJ45


Manufacturer: LAPP

Manufacturer part number:
21700124

Alternative designations: U08T-2GEN

TME Symbol:
21700124

Specification

Manufacturer
LAPP
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
ETHERLINE ACCESS U
Enclosure material
aluminium
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Operating temperature
-10...60°C
Supply voltage
  • 12...48V DC
  • 18...30V AC
Gross weight315.48 g
Certificates
EAN code4044778432478
See other products in this category: Industrial Networks LAPP,
See other products from this series.:
*
21700124
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.03 USDGross price for quantities from 1 pcs - 125.03 USD
Net price for quantities from 5 pcs - 117.52 USDGross price for quantities from 5 pcs - 117.52 USD