+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700602

Connector: M12; plug; PIN: 8; male; straight; IP67; IDC; for cable


Manufacturer: LAPP

Manufacturer part number:
21700602
TME Symbol:
21700602

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
male
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
X code - ProfiNET
Locking system
external thread
Wire size
27AWG...22AWG
Ethernet category
Cat 6a
Operating temperature
-25...80°C
Gross weight37.88 g
Certificates
EAN code4044776179030
See other products in this category: M12 plugs and sockets LAPP,
*
21700602
1 in TME stock
Net price for quantities from 1 pcs - 95.84 USDGross price for quantities from 1 pcs - 95.84 USD
Net price for quantities from 3 pcs - 85.15 USDGross price for quantities from 3 pcs - 85.15 USD
Net price for quantities from 5 pcs - 74.47 USDGross price for quantities from 5 pcs - 74.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs