+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700611

Connector: RJ45; plug; female; data transfer; PIN: 8; Cat 6a; 8p8c


Manufacturer: LAPP

Manufacturer part number:
21700611
TME Symbol:
21700611

Specification

Manufacturer
LAPP
Type of connector
RJ45
Connector
plug
Kind of connector
female
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Wire size
27AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Connectors application
solid wire, strand
Gross weight25.09 g
Certificates
EAN code4044776179481
See other products in this category: RJ connectors LAPP,
*
21700611
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 5 pcs - 13.83 USDGross price for quantities from 5 pcs - 13.83 USD
Net price for quantities from 15 pcs - 12.45 USDGross price for quantities from 15 pcs - 12.45 USD
Net price for quantities from 24 pcs - 11.07 USDGross price for quantities from 24 pcs - 11.07 USD
Packaging method by the manufacturer:
Blister = 24 pcs