+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700613

Connector: RJ45; socket; data transfer; PIN: 8; shielded; straight


Manufacturer: LAPP

Manufacturer part number:
21700613
TME Symbol:
21700613

Specification

Manufacturer
LAPP
Type of connector
RJ45
Connector
socket
Connector family
data transfer
Number of pins
8
Connector variant
shielded
Spatial orientation
straight
Operating temperature
-40...70°C
Gross weight78.79 g
Certificates
EAN code4044776250272
See other products in this category: RJ connectors LAPP,
*
21700613
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.95 USDGross price for quantities from 1 pcs - 30.95 USD
Net price for quantities from 5 pcs - 27.41 USDGross price for quantities from 5 pcs - 27.41 USD
Net price for quantities from 10 pcs - 24.64 USDGross price for quantities from 10 pcs - 24.64 USD