+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700615

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 5.5÷10mm; IDC


Manufacturer: LAPP

Manufacturer part number:
21700615
TME Symbol:
21700615

Specification

Manufacturer
LAPP
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Cable external diameter
5.5...10mm
Wire size
27AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Connectors application
solid wire, strand
Kind of connector
male
Operating temperature
-40...85°C
Gross weight21.16 g
Certificates
EAN code4044776544005
See other products in this category: RJ connectors LAPP,
*
21700615
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.96 USDGross price for quantities from 1 pcs - 19.96 USD
Net price for quantities from 5 pcs - 17.96 USDGross price for quantities from 5 pcs - 17.96 USD
Net price for quantities from 10 pcs - 15.97 USDGross price for quantities from 10 pcs - 15.97 USD
Net price for quantities from 20 pcs - 13.97 USDGross price for quantities from 20 pcs - 13.97 USD
Packaging method by the manufacturer:Blister = 10 pcs