+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700618

Connector: M12; socket; PIN: 8; female; straight; IP67; THT; Cat 6a

Manufacturer: LAPP

Manufacturer part number:
21700618
TME Symbol:
21700618

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
socket
Number of pins
8
Kind of connector
female
Spatial orientation
straight
IP rating
IP67
Electrical mounting
THT
Mechanical mounting
for panel mounting
Polarisation
X code - ProfiNET
Locking system
internal thread
Ethernet category
Cat 6a
Operating temperature
-25...80°C
Gross weight14.07 g
Certificates
EAN code4044776620365
See other products in this category: M12 plugs and sockets LAPP,
*
21700618
19 in TME stock
Net price for quantities from 1 pcs - 39.00 USDGross price for quantities from 1 pcs - 39.00 USD
Net price for quantities from 3 pcs - 34.06 USDGross price for quantities from 3 pcs - 34.06 USD
Net price for quantities from 5 pcs - 30.06 USDGross price for quantities from 5 pcs - 30.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs