+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 8 | |
Kind of connector | female | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | IDC | |
Mechanical mounting | for cable, for panel mounting | |
Polarisation | X code - ProfiNET | |
Locking system | internal thread | |
Wire size | 27AWG...22AWG | |
Ethernet category | Cat 6a | |
Operating temperature | -25...80°C |