+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700623

Connector: M12; coupler; straight; IP67; without tools; for cable


Manufacturer: LAPP

Manufacturer part number:
21700623
TME Symbol:
21700623

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
coupler
Spatial orientation
straight
IP rating
IP67
Electrical mounting
without tools
Mechanical mounting
for cable
Ethernet category
Cat 7a
Gross weight43.8 g
Certificates
EAN code4044776975519
See other products in this category: M12 plugs and sockets LAPP,
*
21700623
0 in TME stock
Net price for quantities from 1 pcs - 75.22 USDGross price for quantities from 1 pcs - 75.22 USD
Net price for quantities from 3 pcs - 66.86 USDGross price for quantities from 3 pcs - 66.86 USD
Net price for quantities from 5 pcs - 58.51 USDGross price for quantities from 5 pcs - 58.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.