+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | RJ45 | |
Connector | plug | |
Kind of connector | male | |
Connector family | data transfer | |
Number of pins | 8 | |
Ethernet category | Cat 6a | |
Connector variant | shielded | |
Connector pinout layout | 8p8c | |
Cable external diameter | 5.5...10mm | |
Wire size | 27AWG...22AWG | |
Mechanical mounting | for cable | |
Electrical mounting | IDC | |
Spatial orientation | angled 90° | |
Connectors application | solid wire, strand | |
Operating temperature | -40...85°C |