+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700637

Connector: RJ45; plug; male; data transfer; PIN: 8; Cat 6a; shielded


Manufacturer: LAPP

Manufacturer part number:
21700637
TME Symbol:
21700637

Specification

Manufacturer
LAPP
Type of connector
RJ45
Connector
plug
Kind of connector
male
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Cable external diameter
5.5...10mm
Wire size
27AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
angled 90°
Connectors application
solid wire, strand
Operating temperature
-40...85°C
Gross weight34.09 g
Certificates
EAN code4044776949657

WATCH VIDEO

See other products in this category: RJ connectors LAPP,
*
21700637
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.30 USDGross price for quantities from 1 pcs - 33.30 USD
Net price for quantities from 3 pcs - 29.19 USDGross price for quantities from 3 pcs - 29.19 USD
Net price for quantities from 5 pcs - 25.35 USDGross price for quantities from 5 pcs - 25.35 USD