+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21700647

Connector: M12; plug; PIN: 4; straight; Type: shielded


Manufacturer: LAPP

Manufacturer part number:
21700647
TME Symbol:
21700647

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
4
Spatial orientation
straight
Connector variant
shielded
Gross weight32.7 g
Certificates
EAN code4044777470303
See other products in this category: M12 plugs and sockets LAPP,
*
21700647
0 in TME stock
Net price for quantities from 1 pcs - 35.20 USDGross price for quantities from 1 pcs - 35.20 USD
Net price for quantities from 5 pcs - 31.69 USDGross price for quantities from 5 pcs - 31.69 USD
Net price for quantities from 10 pcs - 28.19 USDGross price for quantities from 10 pcs - 28.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.