+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | EPIC® | |
Rated voltage | 60V | |
Spatial orientation | straight | |
IP rating | IP67 | |
Contact plating | gold-plated | |
Body material | metal | |
Current rating | 1A | |
Connector variant | shielded | |
Wire size | 22AWG | |
Operating temperature | -25...85°C |