+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170231-1

Connector: card edge; socket; female; PIN: 40(16+24); angled 90°


Manufacturer: TE Connectivity

Manufacturer part number:
2170231-1
TME Symbol:
2170231-1

Specification

Manufacturer
TE Connectivity
Type of connector
card edge
Connector
socket
Kind of connector
female
Number of pins
40 (16+24)
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
Press-Fit
Gross weight18.99 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
2170231-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 16.00 USDGross price for quantities from 20 pcs - 16.00 USD
Net price for quantities from 40 pcs - 15.38 USDGross price for quantities from 40 pcs - 15.38 USD
Net price for quantities from 60 pcs - 14.99 USDGross price for quantities from 60 pcs - 14.99 USD
Packaging method by the manufacturer:Tray = 20 pcs