+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

217B-CA04

Connector: USB C; socket; SMT; angled; USB 3.1; IPX8


Manufacturer: ATTEND

Manufacturer part number:
217B-CA04
TME Symbol:
217B-CA04

Specification

Manufacturer
ATTEND
Type of connector
USB C
Connector
socket
Electrical mounting
SMT
Spatial orientation
angled
Version
USB 3.1
IP rating
IPX8
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ATTEND,
*
217B-CA04
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 15 pcs - 1.17 USDGross price for quantities from 15 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 150 pcs - 0.95 USDGross price for quantities from 150 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.