+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

217C-AA01

Connector: USB C; socket; SMT,THT; angled; USB 3.1


Manufacturer: ATTEND

Manufacturer part number:
217C-AA01
TME Symbol:
217C-AA01

Specification

Manufacturer
ATTEND
Type of connector
USB C
Connector
socket
Electrical mounting
SMT, THT
Spatial orientation
angled
Version
USB 3.1
Gross weight0.688 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ATTEND,
*
217C-AA01
0 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs