+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

217C-CB09

Connector: USB C; socket; SMT; angled; USB 3.1; IPX8

Manufacturer: ATTEND

Manufacturer part number:
217C-CB09
TME Symbol:
217C-CB09

Specification

Manufacturer
ATTEND
Type of connector
USB C
Connector
socket
Electrical mounting
SMT
Spatial orientation
angled
Version
USB 3.1
IP rating
IPX8
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ATTEND,
*
217C-CB09
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 15 pcs - 1.14 USDGross price for quantities from 15 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 150 pcs - 0.94 USDGross price for quantities from 150 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.