+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Pickering Electronics | |
Type of relay | reed switch | |
Coil voltage | 12V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 1.25A | |
Switched voltage | max. 1kV DC | |
Switching capacity | 10W | |
Coil resistance | 400Ω | |
Mounting | SMT | |
Manufacturer series | 219 | |
Contact resistance | 170mΩ | |
Operating temperature | -40...105°C | |
Operate time | 0.5ms | |
Release time | 0.2ms | |
Switched current | 700mA | |
Min. insulation resistance | 1TΩ | |
Breakdown voltage | 1.5kV | |
Body dimensions | 17.2x8.5x3.2mm | |
Terminal pitch | 4.2mm | |
Optional equipment | diode | |
Electrical life | 100000000 cycles |