+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of communications modules accessories | antenna | |
Kind of antenna | 2G, 3G, 4G, 5G, GNSS, WiFi | |
Antenna gain | 1.6dBi, 1.9dBi, 2.1dBi, 2.5dBi, 3.7dBi, 4.5dBi | |
Mounting | angular, twist-on, vertical | |
Frequency | 617...960MHz, 1427...1661MHz, 1.71...2.7GHz, 3.3...4.2GHz, 4.4...5GHz, 5.15...5.925GHz | |
Connection | male, SMA | |
Input impedance | 50Ω |