+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21F1UL-2.5-BK-200

Insulating tube; black; fiberglass; -30÷250°C; 2.5mm

NEW

Manufacturer: SIGI

Manufacturer part number:
21F1UL-2.5-BK-200
TME Symbol:
21F1UL-2.5-BK-200

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-30...250°C
Internal diameter
2.5mm
Gross weight4.95 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
21F1UL-2.5-BK-200
0 in TME stock
Net price for quantities from 200 m - 0.23 USDGross price for quantities from 200 m - 0.23 USD
Net price for quantities from 600 m - 0.21 USDGross price for quantities from 600 m - 0.21 USD
Net price for quantities from 1000 m - 0.18 USDGross price for quantities from 1000 m - 0.18 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.