+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22-21/GHC-YR1S2/2C

LED; green; SMD; 112mcd; 2.7x1.2mm; 130°; 20mA; λd: 518nm; 3.3V


Manufacturer: EVERLIGHT

Manufacturer part number:
22-21/GHC-YR1S2/2C
TME Symbol:
22-21/GHC-YR1S2/2C

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - mm
2712
Luminosity
112mcd
Dimensions
2.7x1.2mm
Viewing angle
130°
LED current
20mA
Wavelength
518nm
LED lens
transparent
Operating voltage
3.3V
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
22-21/GHC-YR1S2/2C
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.