+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | installation | |
Relay variant | monostable | |
Contacts configuration | NO x2 | |
Coil voltage | 125V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | 22.22 | |
Max. operating current | 20A | |
Operating temperature | -40...40°C | |
IP rating | IP20 | |
Contact voltage, max. | 400V AC |