+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22.23.8.048.4000

Relay: installation; monostable; NC + NO; Ucoil: 48VAC; 22.23; 20A

Manufacturer: FINDER

Manufacturer part number:
22.23.8.048.4000
TME Symbol:
22.23.8.048.4000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
monostable
Contacts configuration
NC + NO
Coil voltage
48V AC
Mounting
for DIN rail mounting
Manufacturer series
22.23
Max. operating current
20A
Operating temperature
-40...40°C
IP rating
IP20
Contact voltage, max.
400V AC
Gross weight50 g
Certificates
EAN code8012823273990
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
22.23.8.048.4000
0 in TME stock
Net price for quantities from 1 pcs - 42.55 USDGross price for quantities from 1 pcs - 42.55 USD
Net price for quantities from 5 pcs - 40.16 USDGross price for quantities from 5 pcs - 40.16 USD
Net price for quantities from 10 pcs - 37.23 USDGross price for quantities from 10 pcs - 37.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.