+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | test lead | |
Current rating | 32A | |
Rated voltage | 1kV | |
Cable length | 1m | |
Colour | red | |
Conform to the norm | CAT III 1000V | |
Wire insulation material | PVC | |
Min. insulation resistance | 500MΩ |