+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of contactor | 2-pole installation | |
Max. operating current | 25A | |
Control voltage | 120V AC, 120V DC | |
Contacts configuration | NO x2 | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | 22 | |
Operating temperature | -25...50°C | |
Width | 17.5mm | |
Height | 88.8mm | |
Contact material | AgNi |