+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22.421-1M-0

Test lead: single; 32A; banana plug 4mm,both sides; Urated: 1kV


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
22.421-1M-0
TME Symbol:
22.421-1M-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
single
Current rating
32A
Rated voltage
1kV
Cable length
1m
Colour
black
Conform to the norm
CAT II 1000V CAT III 600V
Wire insulation material
PVC
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Gross weight50.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
22.421-1M-0
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 40 pcs - 9.41 USDGross price for quantities from 40 pcs - 9.41 USD
Net price for quantities from 200 pcs - 8.76 USDGross price for quantities from 200 pcs - 8.76 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 20 pcs