+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22.44.0.120.4710

Contactor: 4-pole installation; 40A; 120VAC,120VDC; NC + NO x3


Manufacturer: FINDER

Manufacturer part number:
22.44.0.120.4710
TME Symbol:
22.44.0.120.4710

Specification

Manufacturer
FINDER
Type of contactor
4-pole installation
Max. operating current
40A
Control voltage
120V AC, 120V DC
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
22
Operating temperature
-15...55°C
Width
53.5mm
Height
95.8mm
Additional functions
mechanical indicator
Contact material
AgSnO2
Gross weight100 g
Certificates
EAN code8012823376110
See other products in this category: Contactors -Installation Modular FINDER,
See other products from this series.:
*
22.44.0.120.4710
0 in TME stock
Net price for quantities from 1 pcs - 112.58 USDGross price for quantities from 1 pcs - 112.58 USD
Net price for quantities from 5 pcs - 105.54 USDGross price for quantities from 5 pcs - 105.54 USD
Net price for quantities from 10 pcs - 98.50 USDGross price for quantities from 10 pcs - 98.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.