+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220.101

Scale; Range: 0 ÷ 10; Ø41mm; Øhole: 10mm; aluminium


Manufacturer: SUPERTRONIC

Manufacturer part number:
220.101
TME Symbol:
220.101

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
0 ... 10
Scale diameter
Ø41mm
Hole diameter
10mm
Material
aluminium
Scale features
  • black figures
  • self-adhesive
  • silver background
Gross weight2.227 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.101
164 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Packaging method by the manufacturer:Bag = 100 pcs