+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220.107

Scale; Range: 0 ÷ 10; Ø50mm; Øhole: 10mm; aluminium


Manufacturer: SUPERTRONIC

Manufacturer part number:
220.107
TME Symbol:
220.107

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
0 ... 10
Scale diameter
Ø50mm
Hole diameter
10mm
Material
aluminium
Scale features
  • black background
  • self-adhesive
  • silver markings
Gross weight3.075 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.107
238 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 1.98 USDGross price for quantities from 5 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Packaging method by the manufacturer:Bag = 100 pcs