+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220.111

Scale; Range: 0 ÷ 10; Ø80mm; Øhole: 10mm; aluminium


Manufacturer: SUPERTRONIC

Manufacturer part number:
220.111
TME Symbol:
220.111

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
0 ... 10
Scale diameter
Ø80mm
Hole diameter
10mm
Material
aluminium
Scale features
  • black background
  • self-adhesive
  • silver background
Gross weight8.5 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.111
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.48 USDGross price for quantities from 100 pcs - 2.48 USD