+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220.205

Scale; Range: 0 ÷ 10; 58x58mm; Øhole: 10mm; aluminium


Manufacturer: SUPERTRONIC

Manufacturer part number:
220.205
TME Symbol:
220.205

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
0 ... 10
Scale diameter
58x58mm
Hole diameter
10mm
Material
aluminium
Scale features
  • black figures
  • self-adhesive
  • silver background
Gross weight4.975 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.205
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD