+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220.306

Scale; Range: 1 ÷ 6; 48x42mm; Øhole: 10mm; aluminium


Manufacturer: SUPERTRONIC

Manufacturer part number:
220.306
TME Symbol:
220.306

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
1 ... 6
Scale diameter
48x42mm
Hole diameter
10mm
Material
aluminium
Application
for rotary switches
Scale features
  • black figures
  • self-adhesive
Gross weight3.18 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.306
91 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Packaging method by the manufacturer:
Bag = 25 pcsBag = 50 pcsBag = 100 pcs