+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-2013289-1

Connector: DDR2; SMT; PIN: 204


Manufacturer: TE Connectivity

Manufacturer part number:
2-2013289-1
TME Symbol:
220132891-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
DDR2
Electrical mounting
SMT
Number of pins
204
Gross weight5.4 g
See other products in this category: Card connectors TE Connectivity,
*
2-2013289-1
8000 in an external stock
Net price for quantities from 200 pcs - 2.98 USDGross price for quantities from 200 pcs - 2.98 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.