+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2201ELV.00500

Wire; F/FTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; blue; 500m; 72V

Manufacturer: BELDEN

Manufacturer part number:
2201ELV.00500
TME Symbol:
2201ELV.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
F/FTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
blue
Package contents
500m
Cable external diameter
7.3mm
Cable application
indoor
Rated voltage
72V
CPR standard
B2ca
Kind of material
halogen free, no flame propagation
Package contents - ft
1640ft
Operating temperature
-30...60°C
Gross weight52.46 g
Certificates
EAN code8719605159199
See other products in this category: Telecommunication Cables BELDEN
*
2201ELV.00500
Product withdrawn from the offer
Use the specification table below to search for similar products