+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2204798-1

Connector: card edge; plug; female; PIN: 20; 5.08mm; SMT; right


Manufacturer: TE Connectivity

Manufacturer part number:
2204798-1
TME Symbol:
2204798-1

Specification

Manufacturer
TE Connectivity
Type of connector
card edge
Connector
plug
Kind of connector
female
Number of pins
20
Contacts pitch
5.08mm
Electrical mounting
SMT
Spatial orientation
right
Gross weight4.66 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2204798-1
0 in TME stock
Net price for quantities from 10 pcs - 8.68 USDGross price for quantities from 10 pcs - 8.68 USD
Net price for quantities from 15 pcs - 8.44 USDGross price for quantities from 15 pcs - 8.44 USD
Net price for quantities from 25 pcs - 8.08 USDGross price for quantities from 25 pcs - 8.08 USD
Net price for quantities from 35 pcs - 7.96 USDGross price for quantities from 35 pcs - 7.96 USD
Net price for quantities from 50 pcs - 7.90 USDGross price for quantities from 50 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.