+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2205060-1

Ribbon cable with IDC connectors; Tape ph: 1.27mm; PIN: 4; 0.075m


Manufacturer: TE Connectivity

Manufacturer part number:
2205060-1
TME Symbol:
2205060-1

Specification

Manufacturer
TE Connectivity
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
1.27mm
Number of pins
4
Cable length
75mm
Cable structure
4x28AWG
Shield structure
unshielded
Connector pinout layout
2x2
Colour
grey
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Micro-Match Industrial male
Gross weight1.02 g
Certificates
See other products in this category: Cables IDC TE Connectivity,
*
2205060-1
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD