+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2206001.HXP

Fuse: fuse; glass; 1A; 300VAC; quick blow; 4.7x14.5mm; THT; 2206

Manufacturer: LITTELFUSE

Manufacturer part number:
2206001.HXP
TME Symbol:
2206001.HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
1A
Rated voltage
300V AC
Fuse characteristics
quick blow
Fuse size
4.7x14.5mm
Mounting
THT
Manufacturer series
2206
Breaking capacity
100A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 1s
Contact material
copper
Energy I2t
2.22A2s
Resistance
103mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
100pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
2206001.HXP
0 in TME stock
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.