+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

221-2411

Quick splice; 221; 32A; 450V; for cable; spring clamp; 0.2÷4mm2


Manufacturer: WAGO

Manufacturer part number:
221-2411
TME Symbol:
221-2411

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
221
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
with lever
Trade name
quick splice
Gross weight2.23 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
221-2411
36622 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Packaging method by the manufacturer:Cardboard = 60 pcsBag = 600 pcsCardboard = 4 800 pcsCardboard = 6 000 pcs