+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2212-0001.0

Converter: temperature; 7÷40VDC; Features: PC-programmable


Manufacturer: BAUMER

Manufacturer part number:
2212-0001.0

Alternative designations: 11200581

TME Symbol:
2212-0001

Specification

Manufacturer
BAUMER
Type of converter
temperature
Sensors features
PC-programmable
Kind of output 1
4...20mA
Kind of input 1
Pt100
Controlled parameter
temperature
Manufacturer series
FlexTop
Related items
9701-0001
Supply voltage
  • 7...40V DC
Gross weight62.6 g
Certificates
See other products in this category: Temperature Transducers BAUMER,
See other products from this series.:
*
2212-0001.0
1 in TME stock
Net price for quantities from 1 pcs - 135.22 USDGross price for quantities from 1 pcs - 135.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.