+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2213730-1

Connector: automotive; black; plug; Plating: gold-plated; PIN: 7


Manufacturer: TE Connectivity

Manufacturer part number:
2213730-1
TME Symbol:
2213730-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
plug
Contact plating
gold-plated
Number of pins
7
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-40...85°C
Manufacturer series
LUMAWISE Endurance N
Flammability rating
UL94V-0
Rated voltage
600V AC
Body material
polycarbonate
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
2213730-1
0 in TME stock
Net price for quantities from 1 pcs - 25.56 USDGross price for quantities from 1 pcs - 25.56 USD
Net price for quantities from 5 pcs - 21.26 USDGross price for quantities from 5 pcs - 21.26 USD
Net price for quantities from 10 pcs - 17.51 USDGross price for quantities from 10 pcs - 17.51 USD
Net price for quantities from 20 pcs - 14.04 USDGross price for quantities from 20 pcs - 14.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.