+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 3A / 28V DC | |
IP rating | IP67 | |
Switching method | OFF-(ON) | |
Illumination | LED | |
Backlight colour | red | |
Illumination voltage | 12V | |
Leads | connectors | |
Leads dimensions | 2.8x0.5mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 2.5N | |
Mechanical durability | 1000000 cycles | |
Button shape | round | |
Mounting hole dimensions | Ø19.2mm | |
Body colour | silver | |
Body material | PBT, stainless steel | |
Operating temperature | -20...55°C |