+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.1A / 24V AC | |
Switching method | OFF-(ON) | |
Illumination | LED | |
Leads | angled, for PCB | |
Max. contact resistance: | 50mΩ | |
Operating Force | 4N | |
Mechanical durability | 20000 cycles | |
Min. insulation resistance | 100GΩ | |
Terminal pitch | 2.5mm | |
Mounting | THT | |
Body dimensions | 14.96x5x5mm | |
Button height | 0.6mm | |
Button shape | round | |
Key button colour | transparent | |
Operating temperature | -40...85°C |