+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2220HC103KAT2A

Capacitor: ceramic; MLCC; 0.01uF; 3kV; X7R; ±10%; SMD; 2220; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
2220HC103KAT2A
TME Symbol:
2220HC103KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10nF
Operating voltage
3kV
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.453 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
2220HC103KAT2A
0 in TME stock
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 1500 pcs - 0.72 USDGross price for quantities from 1500 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.71 USDGross price for quantities from 2000 pcs - 0.71 USD
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.69 USD
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
Net price for quantities from 6000 pcs - 0.64 USDGross price for quantities from 6000 pcs - 0.64 USD
Net price for quantities from 7500 pcs - 0.63 USDGross price for quantities from 7500 pcs - 0.63 USD
Net price for quantities from 10000 pcs - 0.61 USDGross price for quantities from 10000 pcs - 0.61 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product
Packaging method by the manufacturerReel = 500 pcs